This 0.01uF ceramic chip capacitor from Vishay features a 50VDC rating and X7R dielectric. It has a tolerance of 10% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55 to 150°C and is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Vishay VJ0603Y103KXAAT04 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.