
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V DC rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C, with lead-free and RoHS compliant termination. Supplied in tape and reel packaging.
Vishay VJ0603Y104KXJAC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y104KXJAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
