Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0603Y104MXACW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0603Y104MXACW1BC technical specifications.
| Capacitance | 100mF |
| Package/Case | 0603 |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y104MXACW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.