
Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 25V DC voltage rating. Features X7R dielectric with a 10% tolerance, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) package, measuring 1.6mm length, 0.8mm width, and 0.95mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |