The VJ0603Y272JXXAP is a 2.7nF ceramic capacitor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and a tolerance of 5%. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 0603 package and is RoHS compliant.
Vishay VJ0603Y272JXXAP technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y272JXXAP to view detailed technical specifications.
No datasheet is available for this part.