Cap Ceramic 0.0027uF 25V X7R 10% Pad SMD 0603 150°C T/R
Vishay VJ0603Y272KXXAC technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y272KXXAC to view detailed technical specifications.
No datasheet is available for this part.