The Vishay VJ0603Y272MXXAP is a 2.7nF ceramic capacitor with a DC rated voltage of 25V and a tolerance of 20%. It features a X7R dielectric and is constructed in a flat, surface mount package with dimensions of 1.6mm in length and 0.8mm in depth. The capacitor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0603Y272MXXAP technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y272MXXAP to view detailed technical specifications.
No datasheet is available for this part.