The VJ0603Y333KXXT is a 33nF ceramic capacitor with a 25V rating and 10% tolerance. It has a 0603 package and a maximum operating temperature of 150°C. The capacitor has a dielectric of X7R and a dissipation factor of 3.5%. It measures 1.6mm in length and 0.92mm in height, with a depth of 0.8mm. The VJ0603Y333KXXT is suitable for use in a wide range of applications, including those with high operating temperatures.
Vishay VJ0603Y333KXXT technical specifications.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | VJ |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y333KXXT to view detailed technical specifications.
No datasheet is available for this part.