
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 150°C T/R
Vishay VJ0603Y472KXAAP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Thickness | 0.036inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y472KXAAP to view detailed technical specifications.
No datasheet is available for this part.