Multilayer Ceramic Capacitor (MLCC) with 0.47uF capacitance and 16VDC voltage rating. Features X7R dielectric with a 10% tolerance. Surface mountable in a 0603 package, measuring 1.6mm x 0.8mm x 0.95mm. Operates from -55°C to 125°C, suitable for microwave applications.
Vishay VJ0603Y474KXJCW1BC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.95(Max) |
| Length Tolerance (mm) | +0.15|-0.1 |
| Depth Tolerance (mm) | +0.15|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.95 |
| Capacitance | 0.47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance|High Frequency |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603Y474KXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.