The VJ Commercial Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a package type of 0603 and is designed for commercial applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.8mm in width, 1.75mm in length, and 0.97mm in height.
Vishay VJ0603Y681KBBAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.75 |
| Manufacturer Series | VJ |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | VJ COMMERCIAL |
| Height | 0.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0603Y681KBBAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.