The VJ0805A100JXBMP is a ceramic capacitor with a capacitance of 10pF and a voltage rating of 100V. It has a tolerance of 5% and is constructed with a C0G dielectric. This surface mount capacitor has a package type of 0805 and is suitable for operation over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations.
Vishay VJ0805A100JXBMP technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.