The VJ0805A101JXBMC is a 100pF ceramic capacitor with a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and it is packaged in a 0805 SMD package. It is suitable for use in a variety of applications, including electronic circuits and systems that require a stable and reliable capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805A101JXBMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0805A101JXBMC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A101JXBMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.