The VJ0805A102JXBCW1BC is a 1nF ceramic capacitor with a voltage rating of 100V and a dielectric material of C0G tantalum. It has a package type of 0805 and is constructed as a flat multilayer ceramic capacitor. The capacitor is surface mountable and has a lead-free termination. It is compliant with RoHS regulations and has a tolerance of 5%. The operating temperature range is from -55°C to 125°C.
Vishay VJ0805A102JXBCW1BC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A102JXBCW1BC to view detailed technical specifications.
No datasheet is available for this part.