The VJ0805A103KXQTW1BC is a 10nF ceramic capacitor with 10% tolerance, constructed with C0G dielectric material and a tantalum dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface-mount capacitor is lead-free and RoHS compliant, packaged in a 0805 case with a thickness of 1.25mm and a height of 1.45mm.
Vishay VJ0805A103KXQTW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A103KXQTW1BC to view detailed technical specifications.
No datasheet is available for this part.