This ceramic chip capacitor features a capacitance of 0.0014uF, a voltage rating of 50VDC, and a tolerance of 1%. It is constructed with a C0G dielectric and has a package size of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C.
Vishay VJ0805A142FXAMT technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A142FXAMT to view detailed technical specifications.
No datasheet is available for this part.