The VJ0805A151JXBMT is a multilayer ceramic capacitor from Vishay with a capacitance of 150pF and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 100V. It is packaged in a 0805 case and is suitable for surface mount applications.
Vishay VJ0805A151JXBMT technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| RoHS | Compliant |
No datasheet is available for this part.