The Vishay VJ0805A152JXAMT is a ceramic capacitor with a capacitance of 1.5nF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805A152JXAMT technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.