The Vishay VJ0805A152JXAMT54 is a 0805 ceramic chip capacitor with a capacitance of 0.0015uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805A152JXAMT54 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.