The VJ0805A180GXCMC is a 0805 multilayer ceramic capacitor from Vishay, featuring a capacitance of 18pF and a dielectric of C0G. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and has a tolerance of 2%. It is designed for surface mount applications and has a DC rated voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |