The VJ0805A180JXCAC is a 18pF multilayer ceramic capacitor with a C0G dielectric, rated for 200V DC and 5% tolerance. It has a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805A180JXCAC technical specifications.
| Capacitance | 18pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A180JXCAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.