The VJ0805A180JXCAT is a ceramic capacitor with a capacitance of 18pF, a dielectric of C0G, and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a package size of 0805. It is surface mountable and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805A180JXCAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A180JXCAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.