Cap Ceramic 1.8pF 200V C0G 0.1pF Pad SMD 0805 150°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |