The VJ0805A222GXAMT is a 2.2nF ceramic capacitor with a DC rated voltage of 50V and a tolerance of 2%. It has a C0G dielectric and is constructed in a flat multilayer design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805A222GXAMT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.