The VJ W1BC series ceramic capacitors are multilayer MLCCs with a capacitance of 270pF and a tolerance of 1%. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These capacitors are constructed with a flat construction and have a dielectric material of tantalum. They are lead-free and RoHS compliant, and are packaged in a 0805 case with a surface mount termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |