This ceramic chip capacitor features a capacitance of 0.0028uF and a voltage rating of 25VDC with a tolerance of 2%. Constructed from C0G dielectric material, it is suitable for standard applications. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C.
Vishay VJ0805A282GXXAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A282GXXAT2L to view detailed technical specifications.
No datasheet is available for this part.