This ceramic capacitor features a capacitance of 0.0028uF with a tolerance of 5% and a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 25VDC and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case style with a flat construction and a pad termination style. It is suitable for surface mount applications and has a maximum height of 1.45mm.
Vishay VJ0805A282JFXAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A282JFXAT2L to view detailed technical specifications.
No datasheet is available for this part.