This is a ceramic chip capacitor with a capacitance of 0.0028uF and a voltage rating of 16VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Vishay VJ0805A282KLJAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A282KLJAT2L to view detailed technical specifications.
No datasheet is available for this part.