The VJ0805A331JXBMC is a ceramic capacitor with a capacitance of 330pF and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a 0805 package type and is surface mountable. The capacitor is RoHS compliant and is packaged in tape and reel with 3000 units per package.
Vishay VJ0805A331JXBMC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A331JXBMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.