This ceramic chip capacitor features a capacitance of 39pF, a DC rated voltage of 50VDC, and a tolerance of 1%. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. It is available in an 0805 package type.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805A390FBAMP technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.