This ceramic capacitor features a capacitance of 39pF with a tolerance of 1% and a DC rated voltage of 50V. It has a package type of 0805 and is constructed with a flat design. The capacitor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay VJ0805A390FXAAC technical specifications.
| Capacitance | 39pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390FXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.