The VJ0805A390GXAMP is a multilayer ceramic capacitor with a capacitance of 39pF and a tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This RoHS compliant capacitor is suitable for surface mount applications and features a 0805 package type.
Vishay VJ0805A390GXAMP technical specifications.
| Capacitance | 39pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390GXAMP to view detailed technical specifications.
No datasheet is available for this part.