The VJ COMM 39pF ceramic capacitor is a surface mount component with a 0805 package and a capacitance of 39 picofarads. It operates within a temperature range of -55°C to 150°C and is rated for a DC voltage of 50V with a tolerance of 5%. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in quantities of 3000 per reel and is compliant with RoHS regulations.
Vishay VJ0805A390JXAAC technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390JXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.