The VJ0805A390JXAMC is a 39pF ceramic capacitor from Vishay, featuring a C0G dielectric and a 50V DC rated voltage. It has a tolerance of 5% and is available in the 0805 package type. The capacitor is constructed with a flat construction and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The VJ0805A390JXAMC is RoHS compliant and is packaged on tape and reel.
Vishay VJ0805A390JXAMC technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390JXAMC to view detailed technical specifications.
No datasheet is available for this part.
