The VJ0805A390KXAAC is a ceramic capacitor with a capacitance of 39pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805A390KXAAC technical specifications.
| Capacitance | 39pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390KXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.