The VJ0805A390KXAMT is a ceramic capacitor with a capacitance of 39pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor is available in a 0805 package, which is a surface mount type with a height of 1.35mm and a length of 2mm. The operating temperature range is from -55°C to 125°C, and the capacitor is RoHS compliant.
Vishay VJ0805A390KXAMT technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A390KXAMT to view detailed technical specifications.
No datasheet is available for this part.