Cap Ceramic 390pF 50V C0G 1% Pad SMD 0805 150°C T/R
Vishay VJ0805A391FXAAT technical specifications.
| Capacitance | 3.9E-10F |
| Package/Case | 0805 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.