This 100VDC ceramic chip capacitor features a capacitance of 390pF with a tolerance of 10%. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 150°C and is suitable for surface mount applications with a pad termination style.
Vishay VJ0805A391KXBAT technical specifications.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.