The VJ0805A3R9CXAMP is a 50V ceramic capacitor with a capacitance of 3.9pF. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in an 0805 package with a length of 2mm and a depth of 1.25mm. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The VJ0805A3R9CXAMP is RoHS compliant.
Vishay VJ0805A3R9CXAMP technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A3R9CXAMP to view detailed technical specifications.
No datasheet is available for this part.