The VJ0805A3R9DXAMC is a surface mount ceramic capacitor with a capacitance of 3.9pF and a DC rated voltage of 50V. It features a C0G dielectric and a multilayer construction. The capacitor is rated for operation between -55°C and 150°C and is RoHS compliant. It has a package size of 0805 and a thickness of 1.25mm.
Vishay VJ0805A3R9DXAMC technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A3R9DXAMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.