Vishay VJ0805A3R9DXAMP technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A3R9DXAMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.