The 47pF ceramic capacitor has a capacitance of 47pF and a DC rated voltage of 50V with a tolerance of 1%. It is constructed with a flat construction and a C0G dielectric material, and is made from tantalum. The capacitor is packaged in an 0805 case, measuring 1.25mm in depth, 1.25mm in width, and 2mm in length. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant.
Vishay VJ0805A470FXAPW1BC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A470FXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.