
This is a 47pF ceramic chip capacitor with a DC rated voltage of 500VDC and a tolerance of 1%. It has a capacitance of 47pF and is constructed with a flat, ceramic chip case style. The operating temperature range is -55°C to 150°C. It is a surface mount device with a package size of 2mm x 1.25mm x 1.45mm.
Vishay VJ0805A470FXEAC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.45(Max) |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 1.45 |
| Capacitance | 47pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A470FXEAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.