
The VJ0805A470GXAPW1BC is a 47pF multilayer ceramic capacitor with a C0G dielectric material and a tantalum dielectric. It has a 50V DC rated voltage and a 2% tolerance. The capacitor is available in a 0805 surface mount package and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay VJ0805A470GXAPW1BC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A470GXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.