Multilayer ceramic capacitor with 47pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a 5% tolerance. Surface mountable in an 0805 (2012 metric) case code, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay VJ0805A470JXACW1BC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A470JXACW1BC to view detailed technical specifications.
No datasheet is available for this part.