The Vishay VJ0805A4R7CXACW1BC is a 50V ceramic capacitor with a capacitance of 4.7pF. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in a 4000-piece tape and reel packaging configuration.
Vishay VJ0805A4R7CXACW1BC technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A4R7CXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.