This ceramic capacitor features a capacitance of 0.00082uF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2.15mm, with a height of 1.45mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the VJ commercial series from Vishay.
Vishay VJ0805A821FBBAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.15 |
| Manufacturer Series | VJ |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | VJ COMMERCIAL |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805A821FBBAP to view detailed technical specifications.
No datasheet is available for this part.