The VJ0805A821FXAMC is a multilayer ceramic capacitor with a capacitance of 820pF and a DC rated voltage of 50V. It has a tolerance of 1% and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805A821FXAMC technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821FXAMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.