The VJ0805A821FXAMP is a 0805 ceramic capacitor with a capacitance of 820pF and a tolerance of 1%. It has a DC rated voltage of 50V and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Vishay VJ0805A821FXAMP technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821FXAMP to view detailed technical specifications.
No datasheet is available for this part.