The VJ0805A821JXAAC is a multilayer ceramic capacitor with a capacitance of 820pF and a DC rated voltage of 50V. It has a tolerance of 5% and is constructed with a flat, C0G dielectric. The capacitor is available in a 0805 package, which is 2mm in length and 1.25mm in width and height. It is designed for surface mount applications and is RoHS compliant.
Vishay VJ0805A821JXAAC technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821JXAAC to view detailed technical specifications.
No datasheet is available for this part.